Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF350RN
Newark Part No.98AC6281
Product RangeCUBEFuse TCF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $758.830 |
| 5+ | $706.910 |
| 10+ | $682.940 |
| 25+ | $658.980 |
| 50+ | $623.040 |
Price for:Each
Minimum: 1
Multiple: 1
$758.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF350RN
Newark Part No.98AC6281
Product RangeCUBEFuse TCF Series
Technical Datasheet
Product RangeCUBEFuse TCF Series
Fuse Current350A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric72mm x 43mm x 88mm
Fuse Size Imperial2.78" x 1.69" x 3.46"
Blow CharacteristicTime Delay
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
CUBEFuse TCF Series
Voltage Rating VAC
600V
Fuse Size Metric
72mm x 43mm x 88mm
Blow Characteristic
Time Delay
Fuse Current
350A
Voltage Rating VDC
300V
Fuse Size Imperial
2.78" x 1.69" x 3.46"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability