Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTB400-05
Newark Part No.31P1333
Product RangeTB400 Series
Technical Datasheet
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.650 |
| 5+ | $36.830 |
| 10+ | $31.010 |
| 25+ | $29.620 |
| 50+ | $28.970 |
| 100+ | $28.480 |
| 250+ | $28.080 |
Price for:Each
Minimum: 3
Multiple: 1
$127.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTB400-05
Newark Part No.31P1333
Product RangeTB400 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions5Positions
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Pitch Spacing17.4mm
Rated Current75A
Rated Voltage600V
Product RangeTB400 Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
17.4mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
5Positions
Wire Size AWG Max
6AWG
Rated Current
75A
Product Range
TB400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate