Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoT-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02B5599
Product RangeT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 4+ | $83.010 |
| 8+ | $72.630 |
| 20+ | $60.180 |
Price for:Each
Minimum: 4
Multiple: 4
$332.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoT-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02B5599
Product RangeT Series
Technical Datasheet
Product RangeT Series
Fuse Current3A
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
T Series
Voltage Rating VAC
125V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
3A
Voltage Rating VDC
125V
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
