Print Page
SR-5F-6.3A-BK
Fuse, PCB Leaded, 6.3 A, 125 V, SR-5F Series, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5F-6.3A-BK
Newark Part No.20M1605
Product RangeSR-5F Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.200 |
| 250+ | $1.940 |
| 500+ | $1.870 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 200
Multiple: 200
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5F-6.3A-BK
Newark Part No.20M1605
Product RangeSR-5F Series
Technical Datasheet
Fuse Current6.3A
Voltage Rating VAC125V
Product RangeSR-5F Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
6.3A
Product Range
SR-5F Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate