Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS506-2.5-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K0017
Product RangeS506 Series
Your Part Number
1,884 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 10+ | $0.234 |
| 25+ | $0.226 |
| 50+ | $0.218 |
| 100+ | $0.210 |
| 250+ | $0.195 |
| 500+ | $0.171 |
| 1000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS506-2.5-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K0017
Product RangeS506 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS506 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
2.5A
Fuse Size Metric
5mm x 20mm
Product Range
S506 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for S506-2.5-R
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
