Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoRM25060-1CRCopy
Newark Part No.02AC7275
Product RangeRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $78.520 |
| 25+ | $72.360 |
| 50+ | $67.840 |
| 100+ | $64.140 |
| 250+ | $58.380 |
Price for:Each
Minimum: 12
Multiple: 12
$942.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoRM25060-1CRCopy
Newark Part No.02AC7275
Product RangeRM Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current60A
Fuse Size HeldClass R
Holder TerminalsBox Lug
No. of Fuses1Fuses
Product RangeRM Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The RM25060-1CR from Bussmann By Eaton is a 1 pole, Class R fuse block with box lug terminal. This Bussmann fuse blocks contain multiple features that increase versatility, reduce labour and enhance safety for any panel or electrical system design.
- Voltage rating is 250V
- Fuse current range from 31A to 60A
- UL listed E14853 - IZLT, CSA certified 47235-6225-01, CE
- UL 94V0, self extinguishing flammability rating
- Operating temperature range from -40°C to 120°C
- Thermoplastic material
Applications
Power Management, Industrial
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class R
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
Box Lug
Product Range
RM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
