Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPVCF45RN
Newark Part No.75T4643
Product RangeCUBEFuse PVCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $108.800 |
| 25+ | $108.080 |
| 50+ | $103.080 |
| 100+ | $98.090 |
Price for:Each
Minimum: 12
Multiple: 12
$1,305.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPVCF45RN
Newark Part No.75T4643
Product RangeCUBEFuse PVCF Series
Technical Datasheet
Product RangeCUBEFuse PVCF Series
Fuse Current45A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric54.1mm x 25.4mm x 28.58mm
Fuse Size Imperial2.13" x 1" x 1.13"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
CUBEFuse PVCF Series
Voltage Rating VAC
600V
Fuse Size Metric
54.1mm x 25.4mm x 28.58mm
Blow Characteristic
Fast Acting
Fuse Current
45A
Voltage Rating VDC
600V
Fuse Size Imperial
2.13" x 1" x 1.13"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
