Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPV-10A10FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56P2682
Product RangePV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $67.490 |
| 25+ | $63.940 |
| 50+ | $60.390 |
| 100+ | $56.830 |
| 250+ | $55.690 |
Price for:Each
Minimum: 10
Multiple: 10
$674.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPV-10A10FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56P2682
Product RangePV Series
Technical Datasheet
Product RangePV Series
Fuse Current10A
Voltage Rating VAC-
Voltage Rating VDC1000V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Product Range
PV Series
Voltage Rating VAC
-
Fuse Size Metric
10mm x 38mm
Blow Characteristic
-
Fuse Current
10A
Voltage Rating VDC
1000V
Fuse Size Imperial
0.4" x 1.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
