Print Page
PTR060V0050-TR
Resettable Fuse, PPTC, PolyTron PTR060V Series, 60 VDC, 500 mA, 1 A, 4 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0050-TR
Newark Part No.
Full Reel29T5141
Re-Reel39T9751
Cut Tape39T9751
Product RangePolyTron PTR060V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.429 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.400 |
| 4000+ | $0.394 |
| 6000+ | $0.383 |
| 10000+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0050-TR
Newark Part No.
Full Reel29T5141
Re-Reel39T9751
Cut Tape39T9751
Product RangePolyTron PTR060V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR060V Series
Holding Current500mA
Trip Current1A
Voltage Rating60VDC
Time to Trip4s
Operating Temperature Min-40°C
Fuse ShapeRound
Operating Temperature Max85°C
Current Rating Max40A
Lead Spacing5mm
Diameter7.6mm
Length-
Thickness3mm
Height13.7mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
500mA
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lead Spacing
5mm
Length
-
Height
13.7mm
Product Range
PolyTron PTR060V Series
Trip Current
1A
Time to Trip
4s
Fuse Shape
Round
Current Rating Max
40A
Diameter
7.6mm
Thickness
3mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for PTR060V0050-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate