Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPDBFS500Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.99M5271
Product RangePDBFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 3+ | $708.660 |
Price for:Each
Minimum: 3
Multiple: 3
$2,125.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPDBFS500Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.99M5271
Product RangePDBFS Series
Technical Datasheet
Rated Current620A
Rated Voltage690V
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole2
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangePDBFS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Rated Current
620A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
2
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
690V
Line Side Connections Per Pole
2
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
PDBFS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
