Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPDBFS330Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99M5270
Product RangePDBFS Series
Your Part Number
2 In Stock
8 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $199.800 |
Price for:Each
Minimum: 1
Multiple: 1
$199.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPDBFS330Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99M5270
Product RangePDBFS Series
Technical Datasheet
Rated Current380A
Rated Voltage690V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product RangePDBFS Series
SVHCTo Be Advised
Product Overview
Finger-safe power distribution block is a small footprint, high short-circuit current (SCCR) power distribution block with IP20 finger-safe protection. For multiple pole applications, this single-pole units can be gang mounted by using the interlocking dovetail pins that are preinstalled on the side of the blocks.
- 600V (UL)/690V (IEC), 380A rating
- Up to 200KA SCCR
- UL listed
- Wire-ready captive termination screws
- Sliding DIN-rail latch provides easy block mounting
Technical Specifications
Rated Current
380A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
2AWG
SVHC
To Be Advised
Rated Voltage
690V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
PDBFS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
