Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN NT08475J4500B1F NTC Thermistor, 470 kohm, ± 5%, 4500 K, ± 1% Beta, 0805 [2012 Metric], SMD, NT Series](https://www.newark.com/productimages/standard/en_US/32AK4207-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT08475J4500B1FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK4430
Product RangeNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.160 |
| 5000+ | $0.157 |
Price for:Each
Minimum: 4000
Multiple: 4000
$640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT08475J4500B1FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK4430
Product RangeNT Series
Technical Datasheet
Resistance (25°C)470kohm
Thermistor MountingSMD
Product RangeNT Series
Thermistor Case Style0805 [2012 Metric]
Thermistor Terminals-
B-Constant4500K
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance (25°C)
470kohm
Product Range
NT Series
Thermistor Terminals
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Thermistor Case Style
0805 [2012 Metric]
B-Constant
4500K
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
