Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNRMR104J4100B1JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AK3032
Product RangeNRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.384 |
| 4000+ | $0.381 |
| 6000+ | $0.377 |
| 10000+ | $0.374 |
| 20000+ | $0.371 |
| 50000+ | $0.367 |
| 100000+ | $0.364 |
| 200000+ | $0.357 |
Price for:Each
Minimum: 2000
Multiple: 2000
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRMR104J4100B1JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AK3032
Product RangeNRM Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeNRM Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant4100K
B-Constant Tolerance± 5%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 5%
Product Range
NRM Series
Thermistor Case Style
-
B-Constant
4100K
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
