Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNRG1104H3380B1HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK2154
Product RangeNRG Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.360 |
| 25+ | $1.290 |
| 50+ | $1.220 |
| 100+ | $1.110 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRG1104H3380B1HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK2154
Product RangeNRG Series
Technical Datasheet
Thermistor TypeRing Lug, Bead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingFree Hanging
Thermistor MountingFree Hanging
Product RangeNRG Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant3380K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)9s
Probe Material-
Probe Diameter-
Lead Length300mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug, Bead
Resistance Tolerance (25°C)
± 3%
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant
3380K
NTC Case Size
-
Probe Material
-
Lead Length
300mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
Product Range
NRG Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
9s
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
