Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-200
Newark Part No.94F2412
Product RangeNON Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.970 |
| 5+ | $212.030 |
| 10+ | $206.510 |
| 25+ | $183.320 |
| 50+ | $167.860 |
| 100+ | $159.020 |
| 250+ | $153.500 |
Price for:Each
Minimum: 1
Multiple: 1
$221.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-200
Newark Part No.94F2412
Product RangeNON Series
Technical Datasheet
Product RangeNON Series
Fuse Current200A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric-
Fuse Size Imperial1.56" x 7.13"
Blow CharacteristicOne Time
SVHCTo Be Advised
Product Overview
Applications
Safety, Motor Drive & Control, Lighting
Technical Specifications
Product Range
NON Series
Voltage Rating VAC
250V
Fuse Size Metric
-
Blow Characteristic
One Time
Fuse Current
200A
Voltage Rating VDC
125V
Fuse Size Imperial
1.56" x 7.13"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for NON-200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate