Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD-32ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K6509
Product RangeNITD
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 5+ | $7.700 |
| 10+ | $7.340 |
| 25+ | $6.820 |
| 50+ | $6.350 |
| 100+ | $5.900 |
| 250+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD-32ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K6509
Product RangeNITD
Technical Datasheet
Product RangeNITD
Fuse Current32A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC550VAC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
NITD
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
550VAC
Fuse Current
32A
Voltage Rating VDC
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
