Print Page
MLVC08V016C190
TVS Varistor, 11.3 V, 16 V, MLVC Series, 39 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC08V016C190 TVS Varistor, 11.3 V, 16 V, MLVC Series, 39 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/28AJ5311-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V016C190Copy
Newark Part No.
Re-Reel28AJ5305
Cut Tape28AJ5305
Product RangeMLVC Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.387 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.387 |
| 25+ | $0.343 |
| 50+ | $0.298 |
| 100+ | $0.269 |
| 250+ | $0.246 |
| 500+ | $0.235 |
| 1000+ | $0.224 |
| 2500+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V016C190Copy
Newark Part No.
Re-Reel28AJ5305
Cut Tape28AJ5305
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC11.3V
Voltage Rating VDC16V
Product RangeMLVC Series
Clamping Voltage Vc Max39V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS35A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
11.3V
Product Range
MLVC Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
35A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
16V
Clamping Voltage Vc Max
39V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability