Print Page
MLVC06V012C210
TVS Varistor, 8.5 V, 12 V, MLVC Series, 34 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC06V012C210
Newark Part No.
Full Reel28AJ5431
Re-Reel28AJ5292
Cut Tape28AJ5292
Product RangeMLVC Series
Your Part Number
Technical Datasheet
4,040 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.219 |
| 25+ | $0.161 |
| 50+ | $0.146 |
| 100+ | $0.135 |
| 250+ | $0.126 |
| 500+ | $0.122 |
| 1000+ | $0.117 |
| 2500+ | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC06V012C210
Newark Part No.
Full Reel28AJ5431
Re-Reel28AJ5292
Cut Tape28AJ5292
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC8.5V
Voltage Rating VDC12V
Product RangeMLVC Series
Clamping Voltage Vc Max34V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
8.5V
Product Range
MLVC Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
12V
Clamping Voltage Vc Max
34V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC06V012C210
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability