Print Page
MLVA06V05C270-R
TVS Varistor, 4 V, 5.5 V, MLVA-R Series, 31 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVA06V05C270-R
Newark Part No.30AC6833
Product RangeMLVA-R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.291 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVA06V05C270-R
Newark Part No.30AC6833
Product RangeMLVA-R Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeMLVA-R Series
Clamping Voltage Vc Max31V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
4V
Product Range
MLVA-R Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
31V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate