Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-35SPCopy
Newark Part No.02B4697
Product RangeLPS-RK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $119.530 |
| 25+ | $106.110 |
| 50+ | $97.160 |
| 100+ | $92.050 |
| 250+ | $88.850 |
Price for:Each
Minimum: 10
Multiple: 10
$1,195.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-35SPCopy
Newark Part No.02B4697
Product RangeLPS-RK Series
Technical Datasheet
Product RangeLPS-RK Series
Fuse Current35A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric27mm x 139.7mm
Fuse Size Imperial1-1/16" x 5-1/2"
Blow CharacteristicTime Delay
SVHCLead
Technical Specifications
Product Range
LPS-RK Series
Voltage Rating VAC
600V
Fuse Size Metric
27mm x 139.7mm
Blow Characteristic
Time Delay
Fuse Current
35A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/16" x 5-1/2"
SVHC
Lead
Technical Docs (1)
Alternatives for LPS-RK-35SP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
