Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-175SPCopy
Newark Part No.02B4680
Product RangeLPS-RK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $509.740 |
Price for:Each
Minimum: 1
Multiple: 1
$509.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-175SPCopy
Newark Part No.02B4680
Product RangeLPS-RK Series
Technical Datasheet
Product RangeLPS-RK Series
Fuse Current175A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric-
Fuse Size Imperial1.61" x 9.63"
Blow CharacteristicTime Delay
SVHCLead
Technical Specifications
Product Range
LPS-RK Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
175A
Voltage Rating VDC
300V
Fuse Size Imperial
1.61" x 9.63"
SVHC
Lead
Technical Docs (1)
Alternatives for LPS-RK-175SP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
