Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-15SPCopy
Newark Part No.02B4677
Product RangeLPS-RK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $122.580 |
| 25+ | $116.120 |
| 50+ | $109.670 |
| 100+ | $103.230 |
Price for:Each
Minimum: 10
Multiple: 10
$1,225.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-15SPCopy
Newark Part No.02B4677
Product RangeLPS-RK Series
Technical Datasheet
Product RangeLPS-RK Series
Fuse Current15A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric20.6mm x 127mm
Fuse Size Imperial13/16" x 5"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The LPS-RK series dual-element Time Delay Fuse suitable for ultimate protection and current-limiting. It is available with optional open fuse indication on select ratings.
- Industry's only UL listed and CSA certified
- Fast short-circuit protection and dual element
- Time-delay performance provide ultimate protection
- Reduces existing fuse inventory by up to 33% when upgrading to Low-Peak™ fuses
- Consistent 2:1 Ampacity ratio for all low-peak fuses make selective coordination easy
- Time-delay permits sizing as close as 130% of motor full load amps(FLA)
- Current-limitation protects downstream component
- Protects against single-phase motor damage
Applications
Safety
Technical Specifications
Product Range
LPS-RK Series
Voltage Rating VAC
600V
Fuse Size Metric
20.6mm x 127mm
Blow Characteristic
Time Delay
Fuse Current
15A
Voltage Rating VDC
300V
Fuse Size Imperial
13/16" x 5"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LPS-RK-15SP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
