Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-70SP
Newark Part No.02B4603
Product RangeLow-Peak LPJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.480 |
| 5+ | $268.600 |
| 10+ | $261.710 |
| 25+ | $247.940 |
Price for:Each
Minimum: 1
Multiple: 1
$275.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-70SP
Newark Part No.02B4603
Product RangeLow-Peak LPJ Series
Technical Datasheet
Product RangeLow-Peak LPJ Series
Fuse Current70A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric28.7mm x 117.6mm
Fuse Size Imperial1-1/8" x 4-5/8"
Blow CharacteristicTime Delay
SVHCLead
Product Overview
Applications
Industrial, Motor Drive & Control
Technical Specifications
Product Range
Low-Peak LPJ Series
Voltage Rating VAC
600V
Fuse Size Metric
28.7mm x 117.6mm
Blow Characteristic
Time Delay
Fuse Current
70A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/8" x 4-5/8"
SVHC
Lead
Technical Docs (1)
Alternatives for LPJ-70SP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate