Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-100SP
Newark Part No.02B4565
Product RangeLow-Peak LPJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.250 |
| 5+ | $265.450 |
| 10+ | $258.640 |
| 25+ | $245.030 |
| 50+ | $231.410 |
Price for:Each
Minimum: 1
Multiple: 1
$272.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-100SP
Newark Part No.02B4565
Product RangeLow-Peak LPJ Series
Technical Datasheet
Product RangeLow-Peak LPJ Series
Fuse Current100A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric28.7mm x 117.6mm
Fuse Size Imperial1-1/8" x 4-5/8"
Blow CharacteristicTime Delay
SVHCLead
Product Overview
Applications
Industrial, Motor Drive & Control
Technical Specifications
Product Range
Low-Peak LPJ Series
Voltage Rating VAC
600V
Fuse Size Metric
28.7mm x 117.6mm
Blow Characteristic
Time Delay
Fuse Current
100A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/8" x 4-5/8"
SVHC
Lead
Technical Docs (1)
Alternatives for LPJ-100SP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate