Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-7
Newark Part No.02B4555
Product RangeLow-Peak LP-CC Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $88.360 | $17.470 |
| 5+ | $81.620 | $17.470 |
| 10+ | $75.680 | $17.470 |
| 25+ | $69.740 | $17.470 |
| 50+ | $65.380 | $17.470 |
| 100+ | $61.810 | $17.470 |
| 250+ | $56.260 | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$17.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-7
Newark Part No.02B4555
Product RangeLow-Peak LP-CC Series
Technical Datasheet
Product RangeLow-Peak LP-CC Series
Fuse Current7A
Voltage Rating VAC600V
Voltage Rating VDC150V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicTime Delay
SVHCLead
Alternatives for LP-CC-7
1 Product Found
Technical Specifications
Product Range
Low-Peak LP-CC Series
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Time Delay
Fuse Current
7A
Voltage Rating VDC
150V
Fuse Size Imperial
0.41" x 1.5"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability