Need more?
| Quantity | Price |
|---|---|
| 1+ | $105.310 |
| 5+ | $102.680 |
| 10+ | $100.050 |
| 25+ | $94.770 |
| 50+ | $89.510 |
| 100+ | $84.250 |
| 250+ | $78.980 |
Product Information
Product Overview
The LP-CC-6 is a 6A Low-Peak™ ultimate protection Cass CC current-limiting Time-delay Fuse provides close sizing on small motor and relay circuits and maximum component short-circuit current rating protection. 200kA interrupting rating complies with NEC® Section 110.9 for today's large capacity systems. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to low-peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy. Time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse meets most protection requirements up to 30A.
- Very compact design with rejection tip
- Superior protection for small horsepower motor circuits
- Class CC rejection feature, with fuse block, prevents inserting lesser-rated supplementary fuses
- 200kA at VAC, 20kA at VDC Interrupting rating
Applications
Industrial
Technical Specifications
Low-Peak LP-CC Series
600V
10.3mm x 38.1mm
Time Delay
6A
300V
13/32" x 1-1/2"
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for LP-CC-6
1 Product Found
Legislation and Environmental
Product Compliance Certificate