Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-1-1/2Copy
Newark Part No.15M9635
Product RangeLow-Peak LP-CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $68.170 |
Price for:Each
Minimum: 10
Multiple: 10
$681.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-1-1/2Copy
Newark Part No.15M9635
Product RangeLow-Peak LP-CC Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.5A
Voltage Rating VAC600V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Product RangeLow-Peak LP-CC Series
Breaking Capacity Current AC200kA
SVHCDodecamethylcyclohexasiloxane
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
600V
Fuse Size Imperial
13/32" x 1-1/2"
Breaking Capacity Current AC
200kA
Fuse Current
1.5A
Fuse Size Metric
10mm x 38mm
Product Range
Low-Peak LP-CC Series
SVHC
Dodecamethylcyclohexasiloxane
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Dodecamethylcyclohexasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
