Print Page
KTN-R-20
Fuse, Industrial / Power, Limitron KTN-R Series, 20 A, 250 V, 250 V, 14.3mm x 50.8mm, 0.56" x 2"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTN-R-20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F6478
Product RangeLimitron KTN-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $139.440 |
| 20+ | $122.010 |
Price for:Each
Minimum: 10
Multiple: 10
$1,394.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTN-R-20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F6478
Product RangeLimitron KTN-R Series
Technical Datasheet
Product RangeLimitron KTN-R Series
Fuse Current20A
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial0.56" x 2"
Blow CharacteristicFast Acting
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
Limitron KTN-R Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
Fast Acting
Fuse Current
20A
Voltage Rating VDC
250V
Fuse Size Imperial
0.56" x 2"
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for KTN-R-20
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
