Print Page
KTK-R-3
Fuse, Industrial / Power, LIMITRON KTK-R Series, 3 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63R7745
Product RangeLIMITRON KTK-R Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.530 |
| 5+ | $52.690 |
| 10+ | $48.590 |
| 25+ | $48.360 |
| 50+ | $48.130 |
| 100+ | $47.890 |
| 250+ | $47.660 |
Price for:Each
Minimum: 1
Multiple: 1
$63.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63R7745
Product RangeLIMITRON KTK-R Series
Technical Datasheet
Product RangeLIMITRON KTK-R Series
Fuse Current3A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Alternatives for KTK-R-3
5 Products Found
Product Overview
The KTK-R-3 is a 3A/600VAC class-CC (current-limiting) advanced protection Fast Acting Fuse with ceramic tube. This KTK-R-series fuse features built-in rejection failure with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Current limitation to help prevent equipment damage caused by short-circuit events. A grooved ferrule permits mounting in rejection-type as well as standard fuse holders.
- Fits both standard and rejection-style holders
- 200kA VAC RMS symmetrical Interrupt rating
Applications
Safety, Motor Drive & Control, Industrial, Commercial, Lighting
Technical Specifications
Product Range
LIMITRON KTK-R Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
3A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
