Print Page
KTK-R-1
Fuse, Industrial / Power, LIMITRON KTK-R Series, 1 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63R7739
Product RangeLIMITRON KTK-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $72.450 |
| 25+ | $68.640 |
| 50+ | $64.830 |
| 100+ | $61.020 |
| 250+ | $57.190 |
Price for:Each
Minimum: 10
Multiple: 10
$724.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63R7739
Product RangeLIMITRON KTK-R Series
Technical Datasheet
Product RangeLIMITRON KTK-R Series
Fuse Current1A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-R-1 is a 1A/600VAC class-CC (current-limiting) advanced protection Fast Acting Fuse with ceramic tube. This KTK-R-series fuse features built-in rejection failure with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Current limitation to help prevent equipment damage caused by short-circuit events. A grooved ferrule permits mounting in rejection-type as well as standard fuse holders.
- Fits both standard and rejection-style holders
- 200kA VAC RMS symmetrical Interrupt rating
Applications
Safety, Motor Drive & Control, Industrial, Commercial, Lighting
Technical Specifications
Product Range
LIMITRON KTK-R Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
1A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-R-1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
