Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63R7762
Product RangeKTK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $64.220 |
| 25+ | $59.180 |
| 50+ | $55.480 |
| 100+ | $52.450 |
| 250+ | $47.740 |
Price for:Each
Minimum: 10
Multiple: 10
$642.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63R7762
Product RangeKTK Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6A
Voltage Rating VAC600V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Product RangeKTK Series
Breaking Capacity Current AC100kA
SVHCTo Be Advised
Product Overview
The Limitron series Cartridge Fuse made of melamine body with nickel-plated bronze end caps.
- UL listed Standard 248-14
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
13/32" x 1-1/2"
Breaking Capacity Current AC
100kA
Fuse Current
6A
Fuse Size Metric
10mm x 38mm
Product Range
KTK Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for KTK-6
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
