Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63R7760
Product RangeKTK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $78.930 |
| 25+ | $74.770 |
| 50+ | $70.620 |
| 100+ | $66.460 |
| 250+ | $62.310 |
Price for:Each
Minimum: 10
Multiple: 10
$789.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63R7760
Product RangeKTK Series
Technical Datasheet
Product RangeKTK Series
Fuse Current4A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-4 is a 4A black fast-acting Supplemental Fuse with melamine tube and nickel plated bronze end caps. For superior protection, Eaton recommends upgrading to low-peak class CC fuses. It is color coded black for 600VAC voltage rating. It features fast-acting for resistive loads.
- 10kA Interrupting rating
Applications
Industrial, Lighting
Technical Specifications
Product Range
KTK Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
4A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-4
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
