Print Page
KR-5R5V155-R
Supercapacitor, PowerStor®, EDLC, 1.5 F, 5.5 V, PC Pin, -20%, +80%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5V155-R
Newark Part No.48M4932
Product RangeKR Series
Your Part Number
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.320 |
Price for:Each
Minimum: 1
Multiple: 1
$14.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5V155-R
Newark Part No.48M4932
Product RangeKR Series
Technical Datasheet
Capacitance1.5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR30ohm
Product Diameter19mm
Product Length-
Product Width-
Product Height19.7mm
Product RangeKR Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Eaton PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
30ohm
Product Length
-
Product Height
19.7mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
19mm
Product Width
-
Product Range
KR Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability