Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJT60060Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02B4121
Product RangeJT600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $131.800 |
| 5+ | $114.240 |
| 10+ | $113.030 |
| 25+ | $111.820 |
| 50+ | $110.620 |
| 100+ | $109.410 |
| 10000+ | $108.200 |
Price for:Each
Minimum: 1
Multiple: 1
$131.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJT60060Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02B4121
Product RangeJT600 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current60A
Fuse Size HeldClass J
Holder Terminals-
No. of Fuses1Fuses
Product RangeJT600 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Class J
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
60A
Holder Terminals
-
Product Range
JT600 Series
Voltage Rating VDC
600V
Technical Docs (1)
Alternatives for JT60060
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
