Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60200-3CRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75T4433
Product RangeJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 6+ | $1,463.370 |
Price for:Each
Minimum: 6
Multiple: 6
$8,780.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60200-3CRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75T4433
Product RangeJM Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current200A
Fuse Size HeldClass J
Holder TerminalsBox Lug
No. of Fuses3Fuses
Product RangeJM Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class J
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
200A
Holder Terminals
Box Lug
Product Range
JM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
