Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60100-3CRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17W5544
Product RangeJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2+ | $374.710 |
Price for:Each
Minimum: 2
Multiple: 2
$749.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60100-3CRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17W5544
Product RangeJM Series
Technical Datasheet
Fuse Holder TypeIndicating Fuse Holder
Fuse Current100A
Fuse Size HeldClass J
Holder TerminalsBox Lug
No. of Fuses3Fuses
Product RangeJM Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Holder Type
Indicating Fuse Holder
Fuse Size Held
Class J
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
100A
Holder Terminals
Box Lug
Product Range
JM Series
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
