Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJKS-35Copy
Newark Part No.02B4089
Product RangeLIMITRON JKS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $199.830 |
| 25+ | $177.390 |
| 50+ | $162.430 |
| 100+ | $153.880 |
| 250+ | $148.540 |
Price for:Each
Minimum: 10
Multiple: 10
$1,998.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJKS-35Copy
Newark Part No.02B4089
Product RangeLIMITRON JKS Series
Technical Datasheet
Product RangeLIMITRON JKS Series
Fuse Current35A
Voltage Rating VAC600V
Voltage Rating VDC175V
Fuse Size Metric-
Fuse Size Imperial1-1/16" x 2-3/8"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
LIMITRON JKS Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
35A
Voltage Rating VDC
175V
Fuse Size Imperial
1-1/16" x 2-3/8"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for JKS-35
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
