Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-60Copy
Newark Part No.94F2242
Product RangeLimitron JJS Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $100.290 | $19.400 |
| 5+ | $97.790 | $19.400 |
| 10+ | $95.290 | $19.400 |
| 25+ | $90.270 | $19.400 |
| 50+ | $85.250 | $19.400 |
| 100+ | $80.240 | $19.400 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-60Copy
Newark Part No.94F2242
Product RangeLimitron JJS Series
Technical Datasheet
Product RangeLimitron JJS Series
Fuse Current60A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial13/16" x 1-9/16"
Blow CharacteristicVery Fast Acting
SVHCNo SVHC (10-Jun-2022)
Alternatives for JJS-60
1 Product Found
Product Overview
The JJS-60 is a 60A advanced protection class T current-limiting Fast-acting Fuse provides 10X better current limitation to help prevent equipment damage caused by short-circuit events. 200kA interrupting rating complies with NEC® Section 110.9 for today's large capacity systems. Fast-acting fuse helps prevent equipment damage caused by short-circuit events. Small, space-saving fuses provide a high degree of current limitation on short-circuits for excellent component protection.
- 200kA interrupting rating provides high ratings at all circuit locations
- Small footprint allows more efficient use of available space
Applications
Industrial, Commercial
Technical Specifications
Product Range
Limitron JJS Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Very Fast Acting
Fuse Current
60A
Voltage Rating VDC
-
Fuse Size Imperial
13/16" x 1-9/16"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
