Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-40
Newark Part No.94F2240
Product RangeLimitron JJS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $126.54 |
| 25+ | $119.87 |
| 50+ | $113.22 |
| 100+ | $106.55 |
Price for:Each
Minimum: 10
Multiple: 10
$1,265.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-40
Newark Part No.94F2240
Product RangeLimitron JJS Series
Technical Datasheet
Product RangeLimitron JJS Series
Fuse Current40A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial13/16" x 1-9/16"
Blow CharacteristicVery Fast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Limitron JJS Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Very Fast Acting
Fuse Current
40A
Voltage Rating VDC
-
Fuse Size Imperial
13/16" x 1-9/16"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for JJS-40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate