Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-30
Newark Part No.94F2238
Product RangeLimitron JJS Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $68.900 | $13.320 |
| 5+ | $67.180 | $13.320 |
| 10+ | $65.450 | $13.320 |
| 25+ | $62.010 | $13.320 |
| 50+ | $58.560 | $13.320 |
| 100+ | $55.120 | $13.320 |
| 250+ | $51.680 | $13.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-30
Newark Part No.94F2238
Product RangeLimitron JJS Series
Technical Datasheet
Product RangeLimitron JJS Series
Fuse Current30A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial0.56" x 1.5"
Blow CharacteristicVery Fast Acting
SVHCNo SVHC (10-Jun-2022)
Alternatives for JJS-30
1 Product Found
Product Overview
The JJS-30 is a very fast-acting current-limiting Power Fuse with small footprint allows more efficient use of available space. The current limitation for non-inductive circuits provides class-T current-limiting response to maximum ground fault and short-circuit conditions. 200kA interrupting rating provides high ratings at all circuit locations.
Applications
Industrial, Automation & Process Control, Power Management
Technical Specifications
Product Range
Limitron JJS Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Very Fast Acting
Fuse Current
30A
Voltage Rating VDC
-
Fuse Size Imperial
0.56" x 1.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
