Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoICL201D09MIBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AK1922
Product RangeICL Series
Your Part Number
989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.231 |
| 10+ | $0.204 |
| 25+ | $0.171 |
| 50+ | $0.155 |
| 100+ | $0.144 |
| 250+ | $0.136 |
| 500+ | $0.129 |
| 1000+ | $0.125 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL201D09MIBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AK1922
Product RangeICL Series
Technical Datasheet
Product RangeICL Series
Disc Size9mm
Resistance (25°C)20ohm
Approvals-
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2A
SVHCTo Be Advised
Technical Specifications
Product Range
ICL Series
Resistance (25°C)
20ohm
Maximum Energy Rating at 25°C
-
SVHC
To Be Advised
Disc Size
9mm
Approvals
-
Maximum Steady State Current at 25°C
2A
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
