Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1307V2-2R2-R
Newark Part No.64AH3600
Product RangeHCM1A1307V2 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1307V2-2R2-R
Newark Part No.64AH3600
Product RangeHCM1A1307V2 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeHCM1A1307V2 Series
Power Inductor Case13.45mm x 12.6mm x 6.5mm
Inductor Case / Package-
DC Resistance Max3100µohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
HCM1A1307V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
To Be Advised
RMS Current (Irms)
18.5A
Saturation Current (Isat)
23A
Power Inductor Case
13.45mm x 12.6mm x 6.5mm
DC Resistance Max
3100µohm
Product Length
13.45mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate