Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703-R33-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3304RL
Cut Tape16AC3304
Product RangeHCM1A0703 Series
Your Part Number
784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.380 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.380 |
| 25+ | $1.020 |
| 100+ | $0.971 |
| 250+ | $0.913 |
| 500+ | $0.892 |
| 1000+ | $0.872 |
| 5000+ | $0.852 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703-R33-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3304RL
Cut Tape16AC3304
Product RangeHCM1A0703 Series
Inductance330nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeHCM1A0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max4000µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
HCM1A0703 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
To Be Advised
RMS Current (Irms)
14A
Saturation Current (Isat)
19A
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
4000µohm
Product Length
7.1mm
Product Height
3mm
Alternatives for HCM1A0703-R33-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
