Print Page
HCM
Fuseholder, Panel Mount, 250V, 15A, F05 and F06 Fuses, Fingergrip Cap
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM
Newark Part No.27F821
Product RangeHCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $70.560 |
| 25+ | $65.020 |
| 50+ | $60.960 |
| 100+ | $57.630 |
| 250+ | $52.460 |
Price for:Each
Minimum: 10
Multiple: 10
$705.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM
Newark Part No.27F821
Product RangeHCM Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held-
Holder Terminals-
No. of Fuses1Fuses
Product RangeHCM Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The HCM is a 15A/250VAC 1-pole Cartridge Fuse Holder with bayonet knob. This HCM-series panel mount fuse is accommodated with F05 and F06 fuses.
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
-
Product Range
HCM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate