Print Page
GMA-3-R
Fuse, Cartridge, Fast Acting, 3 A, 250 V, 5mm x 20mm, 0.2" x 0.79", GMA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoGMA-3-R
Newark Part No.50K8729
Product RangeGMA Series
Your Part Number
2,629 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGMA-3-R
Newark Part No.50K8729
Product RangeGMA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMA Series
Breaking Capacity Current AC100A
SVHCNo SVHC (17-Jan-2022)
Product Overview
The GMA series Cartridge Fuse made of glass body with silver-plated (63 to 315mA) and nickel-plated (500mA-15A) brass end caps.
- Optional axial leads available
- Designed to UL/CSA 248-14
- UL listed, guide JDYX, File E19180, 63mA to 6A
- UL recognized, guide JDYX2, file E19180, 7 to 15A
- CSA Certified, Class 1422-01, File 53787, 63mA to 6A
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
5mm x 20mm
Product Range
GMA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for GMA-3-R
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability