Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoGLR 1/2
Newark Part No.92F8098
Product RangeGLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $17.270 |
| 10+ | $15.920 |
| 25+ | $14.020 |
| 50+ | $12.760 |
| 100+ | $12.040 |
| 250+ | $11.800 |
Price for:Each
Minimum: 5
Multiple: 5
$86.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoGLR 1/2
Newark Part No.92F8098
Product RangeGLR Series
Technical Datasheet
Product RangeGLR Series
Fuse Current500mA
Voltage Rating VAC300V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
GLR Series
Voltage Rating VAC
300V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
500mA
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
