Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoGDB-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13C5976
Product RangeGDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $11.580 |
| 25+ | $10.140 |
| 50+ | $8.400 |
| 125+ | $7.530 |
| 250+ | $6.950 |
Price for:Each
Minimum: 5
Multiple: 5
$57.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoGDB-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13C5976
Product RangeGDB Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDB Series
Breaking Capacity Current AC35A
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
GDB Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for GDB-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
