Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-10G14FICopy
Newark Part No.92AH1480
Product RangeFWP Series
Your Part Number
40 In Stock
| Quantity | Price | Promotional price |
|---|---|---|
| 10+ | $95.790 | $22.380 |
| 25+ | $91.620 | $22.380 |
| 50+ | $87.450 | $22.380 |
| 100+ | $80.980 | $22.380 |
Price for:Each
Minimum: 10
Multiple: 10
$223.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-10G14FICopy
Newark Part No.92AH1480
Product RangeFWP Series
Technical Datasheet
Product RangeFWP Series
Fuse Current10A
Blow CharacteristicFast Acting
Fuse Size Metric14mm x 51mm
Fuse Size Imperial-
Voltage Rating VDC-
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
FWP Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
690V
Fuse Current
10A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
