Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-010A6FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08R5671
Product RangeFWH
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.910 |
| 5+ | $26.770 |
| 10+ | $24.170 |
| 25+ | $21.590 |
| 50+ | $19.270 |
| 100+ | $17.330 |
| 250+ | $15.780 |
Price for:Each
Minimum: 1
Multiple: 1
$29.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-010A6FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08R5671
Product RangeFWH
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC500VAC
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeFWH
Breaking Capacity Current AC50kA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500VAC
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
10A
Fuse Size Metric
6.3mm x 32mm
Product Range
FWH
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
