Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-80ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50F3614
Product RangeFWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $279.650 |
| 5+ | $272.660 |
| 10+ | $265.670 |
| 25+ | $251.690 |
| 50+ | $237.710 |
Price for:Each
Minimum: 1
Multiple: 1
$279.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-80ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50F3614
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current80A
Blow CharacteristicFast Acting
Fuse Size Metric24mm x 44mm
Fuse Size Imperial0.947" x 1.736"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCLead
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
0.947" x 1.736"
Voltage Rating VAC
500V
Fuse Current
80A
Fuse Size Metric
24mm x 44mm
Voltage Rating VDC
500V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
